LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PEOPLE CJX2-4011 380V product image
  • CJX2-4011 380V thumbnail 1
  • CJX2-4011 380V thumbnail 2
  • Pinout
  • Footprint
Images for reference only

PEOPLE CJX2-4011 380V

Manufacturer
PEOPLEAsian Brands
MPN
CJX2-4011 380V
LCSC Part #
C2940907
Packaging
-
Customer #
Key Attributes
Contactors (Electromechanical)
Datasheetpdf iconPEOPLE CJX2-4011 380V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8471$ 18.85
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Relays/Contactors (Electromechanical)
ManufacturerPEOPLE
Packaging-
current-
Coil voltage specifications-
Reversible current specifications-
Coil voltage frequency-
ambient temperature-
Power source-
Installation mode-
Category of use-
Feature-
Main contact type-
Number of poles-
Rated current40A
Driving mode-
colour-
authentication-
size114mm×127mm
Coil voltage380V
Wire diameter-
Application type-
Auxiliary contact type1NC+1NO;-
seriesCJX2
rated voltage-
contact types-