LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5023510700 product image
  • 5023510700 thumbnail 1
  • 5023510700 thumbnail 2
  • 5023510700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5023510700RoHS

Manufacturer
MPN
5023510700
LCSC Part #
C294043
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5023510700
Custom CablesMOQ 1pc
Alternative Parts2
In-Stock: 1,975
1,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1006$ 0.50
50+$ 0.0837$ 4.19
150+$ 0.0752$ 11.28
500+$ 0.0688$ 34.40
2,500+$ 0.0637$ 159.25
5,000+$ 0.0612$ 306.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Row Spacing-
Number of Rows1
With WingsWith Fins
Operating Temperature-40℃~+105℃
Reference SeriesDuraClik(MX 2.0)
Holes Structure1x7P
ColorWhite
Number of PINs Per Row7
With LockerNon-Latching

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
A2009Y-07-E3W-PjkunP=2mm980$ 0.0387
HC-MX5023-7Y-05HCTLP=2mm345$0.0734 $0.0917

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.