Yunxing ECE2EM2R2E10OTPVZC
| Manufacturer | YunxingAsian Brands |
| MPN | ECE2EM2R2E10OTPVZC |
| LCSC Part # | C2940285 |
| Packaging | Through Hole,D6.3xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 2.2uF ±20% 250V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 440
440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284 | $ 0.57 |
| 200+ | $ 0.0229 | $ 4.58 |
| 1,000+ | $ 0.0175 | $ 17.50 |
| 2,000+ | $ 0.0156 | $ 31.20 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0132 | $ 264.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D6.3xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 2.2uF | |
| Lifetime | 6000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECG2EM2R2E12OTBO | Yunxing | Through Hole,D6.3xL12mm | 2,020 | $ 0.0287 | ||
| ECE2EM2R2E12OTPO | Yunxing | Through Hole,D6.3xL12mm | 4,100 | $ 0.0263 | ||
| ECH2EM2R2E12OTZVZC | Yunxing | Through Hole,D6.3xL12mm | 480 | $ 0.031 | ||
| ECE2EM2R2D11OTPVZC | Yunxing | Through Hole,D5xL11mm | 340 | $ 0.0348 | ||
| ECH2EM2R2D11CTZVZC-L=3.5 | Yunxing | Through Hole,D5xL11mm | 800 | $ 0.0372 | ||
| ECH2EM2R2D11OTZVZC | Yunxing | Through Hole,D5xL11mm | 260 | $ 0.0339 | ||
| EGF2EM2R2E07OTCVZC | Yunxing | Through Hole,D6.3xL7mm | 0 | $ 0.02 | ||
| EGF2EM2R2E09OTCVZC | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0203 | ||
| ECH2EM2R2E09OTZVZC | Yunxing | Through Hole,D6.3xL9mm | 0 | $ 0.0317 | ||
| ECH2EM2R2D11CTZVZC-L=4 | Yunxing | Through Hole,D5xL11mm | 0 | $ 0.0226 |



