Ckmtw S082520012B
| Manufacturer | CkmtwAsian Brands |
| MPN | S082520012B |
| LCSC Part # | C2940232 |
| Packaging | - |
| Customer # | |
| Key Attributes | Spade Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Contact Plating | Tin | |
| Jacket Type | Heat shrink tube | |
| Jacket Color | Black | |
| Overall Length | 120mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Jacket Type | Heat shrink tube | |
| Jacket Color | Black | |
| Overall Length | 120mm |
Report an ErrorShow similar products (0) >
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0876 | $ 1.09 |
| 10+ | $ 0.8876 | $ 8.88 |
| 30+ | $ 0.7875 | $ 23.63 |
| 100+ | $ 0.6256 | $ 62.56 |
| 500+ | $ 0.5653 | $ 282.65 |
| 1,000+ | $ 0.5351 | $ 535.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Contact Plating | Tin | |
| Jacket Type | Heat shrink tube | |
| Jacket Color | Black | |
| Overall Length | 120mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Jacket Type | Heat shrink tube | |
| Jacket Color | Black | |
| Overall Length | 120mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


