LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SGMICRO SGM61720YPS8G/TR product image
Imagens ilustrativas

SGMICRO SGM61720YPS8G/TR

Fabricante
SGMICROAsian Brands
Cód. da peça
SGM61720YPS8G/TR
Nº LCSC
C2940096
Emb.
SOIC-8-EP
Número do Cliente
Atrib. princ.
Step-down type 300kHz Adjustable 2.5A 575mV~24V SOIC-8-EP Voltage Regulators - DC DC Switching Regulators
Folha de Dadospdf iconSGMICRO SGM61720YPS8G/TR
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 2.7373$ 2.74
10+$ 2.2752$ 22.75
30+$ 2.0013$ 60.04
100+$ 1.7229$ 172.29
Encapsulamento Padrão4000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteSGMICRO
Emb.SOIC-8-EP
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching300kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Light load efficient mode;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~60V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage575mV~24V
Quiescent Current90uA

Descrição

Tradução por IA

SGM61720 is a Constant On-Time (COT) synchronous buck converter with a wide input voltage range of 6V to 60V. Using an internal reference voltage, the output voltage is adjustable up to 24V. The device features 2.5A output current capability and operates at a nearly fixed quasi-constant frequency (depending on V_OUT setting). Under light load, the inductor current drops to zero each cycle (DCM operation), and the device enters power-saving mode, where the frequency decreases and varies with load to maintain high efficiency. The SGM61720 offers a comprehensive set of features, including input undervoltage lockout, internal soft-start, short-circuit protection, current limiting, and thermal shutdown. With its COT architecture, the device achieves high step-down conversion ratios while delivering excellent transient response without requiring loop compensation. The SGM61720 is available in a Green SOIC-8 (Exposed Pad) package.

Recursos

Tradução por IA
  • Integrated 100mΩ/75mΩ power MOSFETs
  • 6V to 60V wide input voltage range
  • 2.5A/5V output current capability
  • Constant On-Time (COT) control
  • Power-saving mode and PWM mode
  • 1ms internal soft-start for inrush current limiting
  • Adjustable output voltage up to 24V
  • Pre-biased startup
  • -40℃ to +125℃ operating junction temperature range
  • Green SOIC-8 (exposed pad) package

Aplicações

Tradução por IA
  • Non-isolated telecom step-down regulator
  • Secondary high-voltage post-regulator
  • Automotive systems
  • Mobile base stations
  • 48V industrial systems