LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APAQ 160AREP271M05A1 product image
  • 160AREP271M05A1 thumbnail 1
  • 160AREP271M05A1 thumbnail 2
  • 160AREP271M05A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

APAQ 160AREP271M05A1

Manufacturer
APAQAsian Brands
MPN
160AREP271M05A1
LCSC Part #
C2938699
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM POLY 270uF ±20% 16V TH
Datasheetpdf iconAPAQ 160AREP271M05A1
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2046$ 1.02
50+$ 0.1629$ 8.15
150+$ 0.145$ 21.75
500+$ 0.1178$ 58.90
2,500+$ 0.1078$ 269.50
5,000+$ 0.1019$ 509.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerAPAQ
PackagingThrough Hole,D5xL11mm
Lifetime2000hrs@105℃
Capacitance270uF
Height - Seated (Max)11mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter5mm
Ripple Current3.2A@100kHz
Pin Spacing2mm
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
160AREC271M0609APAQThrough Hole,D6.3xL9mm335$ 0.1154
160AR5K271M0609CAPAQThrough Hole,D6.3xL9mm1,440$ 0.12
160AR5K271M0809CTAPAQThrough Hole,D8xL9mm1,215$ 0.1199
160AR5K271M0809BAPAQThrough Hole,D8xL9mm370$ 0.1253
160AR5K271M0609BTAPAQThrough Hole,D6.3xL9mm55$ 0.1198
160AV5K271M0810CAPAQSMD,D8xL9.7mm0$ 0.3559
160AVEA271M0610APAQSMD,D6.3xL9.7mm0$ 0.3233
160AR5K271M0809CAPAQThrough Hole,D8xL9mm0$ 0.1037
160AREC271M0809APAQThrough Hole,D8xL9mm0$ 0.1077
160AR5K271M0809G13APAQThrough Hole,D8xL9mm0$ 0.205