LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2FH-2X10P-H4.3-SMT product image
  • KH-2FH-2X10P-H4.3-SMT thumbnail 1
  • KH-2FH-2X10P-H4.3-SMT thumbnail 2
  • KH-2FH-2X10P-H4.3-SMT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2FH-2X10P-H4.3-SMTRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2FH-2X10P-H4.3-SMT
LCSC Part #
C2938449
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN SOCKET 20POS 2mm DUAL ROW SMD
Datasheetpdf iconkinghelm KH-2FH-2X10P-H4.3-SMT
Custom CablesMOQ 1pc
In-Stock: 3,455
3,455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2765$ 1.38
50+$ 0.2103$ 10.52
150+$ 0.1852$ 27.78
510+$ 0.154$ 78.54
2,490+$ 0.1401$ 348.85
5,010+$ 0.1317$ 659.82
9,990+$ 0.13$ 1298.70
20,010+$ 0.1288$ 2577.29
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerkinghelm
PackagingSMD,P=2mm
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Number of Positions20P
Current Rating1.5A
Insulation Height4.3mm
Holes Structure2x10P
Pitch2mm
Holes DirectionTop
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.