LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-1.27PH90-2X10P-L10.5 product image
  • KH-1.27PH90-2X10P-L10.5 thumbnail 1
  • KH-1.27PH90-2X10P-L10.5 thumbnail 2
  • KH-1.27PH90-2X10P-L10.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-1.27PH90-2X10P-L10.5RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-1.27PH90-2X10P-L10.5
LCSC Part #
C2938429
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
CONN HEADER 20POS 1.27mm DUAL ROW TH R/A
Datasheetpdf iconkinghelm KH-1.27PH90-2X10P-L10.5
Custom CablesMOQ 1pc
In-Stock: 715
715 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2285$ 1.14
50+$ 0.1823$ 9.12
150+$ 0.1625$ 24.38
500+$ 0.1245$ 62.25
2,500+$ 0.1135$ 283.75
5,000+$ 0.1069$ 534.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,Right Angle,P=1.27mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating1A
Insulation Height1mm
Mounting TypeRight Angle
Length of Mating Pin4mm
Contact PlatingGold
Number of PINs20P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
Color-
Row Spacing1.27mm
Pin Structure2x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.