LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-1.27PH180-2X10P-L7.2 product image
  • KH-1.27PH180-2X10P-L7.2 thumbnail 1
  • KH-1.27PH180-2X10P-L7.2 thumbnail 2
  • KH-1.27PH180-2X10P-L7.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-1.27PH180-2X10P-L7.2RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-1.27PH180-2X10P-L7.2
LCSC Part #
C2938414
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 20POS 1.27mm DUAL ROW TH
Datasheetpdf iconkinghelm KH-1.27PH180-2X10P-L7.2
Custom CablesMOQ 1pc
In-Stock: 2,330
2,330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1895$ 0.95
50+$ 0.1507$ 7.54
150+$ 0.134$ 20.10
1,000+$ 0.1046$ 104.60
2,000+$ 0.0954$ 190.80
5,000+$ 0.0898$ 449.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,P=1.27mm
Voltage Rating (Max)-
Number of Rows2
Pitch1.27mm
Circluar Pins/Square PinsPin Header
Current Rating1A
Insulation Height1mm
Mounting TypeThrough Hole
Length of Mating Pin3.9mm
Number of PINs20P
Operating Temperature-40℃~+105℃
Length of End Connection Pin2.3mm
Color-
Row Spacing1.27mm
Pin Structure2x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.