kinghelm KH-1.27FH-1X12P-H4.3
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-1.27FH-1X12P-H4.3 |
| LCSC Part # | C2938385 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 12POS 1.27mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x12P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.3mm | |
| Holes Structure | 1x12P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 670
670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1866 | $ 0.93 |
| 50+ | $ 0.144 | $ 7.20 |
| 150+ | $ 0.1271 | $ 19.07 |
| 500+ | $ 0.1061 | $ 53.05 |
| 2,500+ | $ 0.0967 | $ 241.75 |
| 5,000+ | $ 0.0911 | $ 455.50 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Current Rating | 1A | |
| Insulation Height | 4.3mm | |
| Holes Structure | 1x12P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=1.27mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 12P | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Insulation Height | 4.3mm | |
| Holes Structure | 1x12P | |
| Pitch | 1.27mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C2938385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



