LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
AISHI ERS1BM221G16OT product image
  • ERS1BM221G16OT thumbnail 1
  • ERS1BM221G16OT thumbnail 2
  • ERS1BM221G16OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI ERS1BM221G16OTRoHS

Manufacturer
AISHIAsian Brands
MPN
ERS1BM221G16OT
LCSC Part #
C2937593
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 220uF 80V TH
Datasheetpdf iconAISHI ERS1BM221G16OT
In-Stock: 43,990
43,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1538$ 0.1415$ 0.71
50+$ 0.1254$ 0.1154$ 5.77
250+$ 0.0979$ 0.0901$ 22.53
500+$ 0.0872$ 0.0803$ 40.15
2,500+$ 0.0787$ 0.0724$ 181.00
5,000+$ 0.0744$ 0.0685$ 342.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating80V
Capacitance220uF
Lifetime7000hrs@105℃
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Features

AI Translation
  • Operating temperature range: -40°C ~ +105°C (6.3VDC ~ 100VDC)
  • Standard test environment: ambient temperature 15°C ~ 35°C, relative humidity 45% ~ 75%, atmospheric pressure 86kPa ~ 106kPa
  • Dispute test environment: ambient temperature 20±1°C, relative humidity 60% ~ 67%, atmospheric pressure 86kPa ~ 106kPa