LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
78% OFF
MOLEX 714390864 product image
  • 714390864 thumbnail 1
  • 714390864 thumbnail 2
  • 714390864 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 714390864RoHS

Manufacturer
MPN
714390864
LCSC Part #
C293669
Packaging
SMD,P=1mm
Customer #
Key Attributes
1.00mm Mezzanine (IEEE 1386)
Datasheetpdf iconMOLEX 714390864
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8469$ 2.1664$ 2.17
10+$ 9.6302$ 2.1187$ 21.19
30+$ 9.4852$ 2.0868$ 62.60
100+$ 9.3402$ 2.0549$ 205.49
Standard Packaging1100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerMOLEX
PackagingSMD,P=1mm
Operating Temperature-55℃~+85℃
Voltage Rating100V
System Fit Height10mm;8mm;9mm
Current Rating (Max)1A
Number of Rows2
Contact PlatingGold
Pitch1mm
Number of Pins64P
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.