Littelfuse 0SPL0001T
| Manufacturer | |
| MPN | 0SPL0001T |
| LCSC Part # | C2936124 |
| Packaging | - |
| Customer # | |
| Key Attributes | FBDIN1 Rail Adapter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Cylindrical | |
| Fuseholder Type | Fuse Holder Cover | |
| Voltage Rating (DC) | 600V | |
| Number of Circuits | 1 | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Cylindrical |
| Type | Description | |
|---|---|---|
| Fuseholder Type | Fuse Holder Cover | |
| Voltage Rating (DC) | 600V | |
| Number of Circuits | 1 | |
| Current Rating | 30A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DIN Rail adaptor for 30 A Midget, Class CC and Class G fuse blocks
- Patented design with no tools necessary for installation
- Permits snap-mounting of 30 A Midget, Class CC and Class G fuse blocks to standard and low profile 35 mm symmetrical DIN rails and 32 mm asymmetrical DIN rails
- Easy removal via disconnect tab
- 600 V 1⁄10 - 30 A Class CC and Midget fuse cover puller that offers increased protection when removing fuses
- Simple removal without the need for a separate puller
- Meets Dead-Front requirements
- Easily gangable with 1/8" diameter wire
- For use with all 600 V Class CC and Midget 1/10 - 30 A fuses
- Label provided for easy fuse identification
- Available in 1- or 2-pole configurations
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7914 | $ 3.79 |
| 10+ | $ 3.2799 | $ 32.80 |
| 30+ | $ 2.9752 | $ 89.26 |
| 100+ | $ 2.6674 | $ 266.74 |
| 500+ | $ 2.5256 | $ 1262.80 |
| 1,000+ | $ 2.4607 | $ 2460.70 |
| 2,000+ | $ 2.4336 | $ 4867.20 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Cylindrical | |
| Fuseholder Type | Fuse Holder Cover | |
| Voltage Rating (DC) | 600V | |
| Number of Circuits | 1 | |
| Current Rating | 30A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Fuse Type | Cylindrical |
| Type | Description | |
|---|---|---|
| Fuseholder Type | Fuse Holder Cover | |
| Voltage Rating (DC) | 600V | |
| Number of Circuits | 1 | |
| Current Rating | 30A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DIN Rail adaptor for 30 A Midget, Class CC and Class G fuse blocks
- Patented design with no tools necessary for installation
- Permits snap-mounting of 30 A Midget, Class CC and Class G fuse blocks to standard and low profile 35 mm symmetrical DIN rails and 32 mm asymmetrical DIN rails
- Easy removal via disconnect tab
- 600 V 1⁄10 - 30 A Class CC and Midget fuse cover puller that offers increased protection when removing fuses
- Simple removal without the need for a separate puller
- Meets Dead-Front requirements
- Easily gangable with 1/8" diameter wire
- For use with all 600 V Class CC and Midget 1/10 - 30 A fuses
- Label provided for easy fuse identification
- Available in 1- or 2-pole configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |


