RUILON RL0603A8R0K
| Manufacturer | RUILONAsian Brands |
| MPN | RL0603A8R0K |
| LCSC Part # | C2935565 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 6.7V~10.1V 20A 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Clamping Voltage | 22.2V | |
| Rated Wattage | - | |
| Capacitance | - | |
| Energy | 100mJ | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 6.7V~10.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Clamping Voltage | 22.2V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | - | |
| Energy | 100mJ | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 6.7V~10.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EIA size: 0603
- Variable capacitance
- Operating voltage: 3.3Vdc ~ 33Vdc
- High surge suppress capability
- Bidirectional and symmetrical V/l characteristics
- Multilayer ceramic construction technology
- RoHS & Halogen Free (HF) compliant
- Operating temperature range: -55°C ~ +125°C
- Storage temperature range: 5°C ~ +40°C
Applications
AI Translation
- Used to Help Achieve Electromagnetic Compliance of End Products
- Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
- Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board
- Protection of Components and Circuiits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines
In-Stock: 615
615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0889$ 0.0818 | $ 0.41 |
| 50+ | $ 0.0709$ 0.0653 | $ 3.27 |
| 150+ | $ 0.062$ 0.0571 | $ 8.57 |
| 500+ | $ 0.0552$ 0.0508 | $ 25.40 |
| 2,500+ | $ 0.0454$ 0.0418 | $ 104.50 |
| 4,000+ | $ 0.0427$ 0.0393 | $ 157.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Clamping Voltage | 22.2V | |
| Rated Wattage | - | |
| Capacitance | - | |
| Energy | 100mJ | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 6.7V~10.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 0603 | |
| Clamping Voltage | 22.2V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | - | |
| Energy | 100mJ | |
| Maximum DC Volts | 5.6V | |
| Maximum AC Volts | 4V | |
| Varistor Voltage | 6.7V~10.1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- EIA size: 0603
- Variable capacitance
- Operating voltage: 3.3Vdc ~ 33Vdc
- High surge suppress capability
- Bidirectional and symmetrical V/l characteristics
- Multilayer ceramic construction technology
- RoHS & Halogen Free (HF) compliant
- Operating temperature range: -55°C ~ +125°C
- Storage temperature range: 5°C ~ +40°C
Applications
AI Translation
- Used to Help Achieve Electromagnetic Compliance of End Products
- Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
- Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board
- Protection of Components and Circuiits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines
C2935565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



