MOLEX 194170011
| Manufacturer | |
| MPN | 194170011 |
| LCSC Part # | C293420 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.25~2 14~16 Tin Rectangular Connector Contacts RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.25~2 | |
| Wire Gauge - AWG | 14~16 | |
| Contact Plating | Tin | |
| Contact Material | - | |
| Insulation OD | 2.87mm~3.53mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.25~2 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~16 | |
| Contact Plating | Tin | |
| Contact Material | - | |
| Insulation OD | 2.87mm~3.53mm |
Report an ErrorShow similar products (0) >
In-Stock: 11,255
11,255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1872 | $ 0.94 |
| 50+ | $ 0.1509 | $ 7.55 |
| 150+ | $ 0.1354 | $ 20.31 |
| 500+ | $ 0.116 | $ 58.00 |
| 2,500+ | $ 0.1074 | $ 268.50 |
| 4,000+ | $ 0.1022 | $ 408.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.25~2 | |
| Wire Gauge - AWG | 14~16 | |
| Contact Plating | Tin | |
| Contact Material | - | |
| Insulation OD | 2.87mm~3.53mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 1.25~2 |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14~16 | |
| Contact Plating | Tin | |
| Contact Material | - | |
| Insulation OD | 2.87mm~3.53mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



