Hexagon Socket Head Cap Screws DIN912 M2.5X10 304 Stainless Steel
| Manufacturer | Tong MingAsian Brands |
| MPN | 262532 |
| LCSC Part # | C2931403 |
| Packaging | - |
| Customer # | |
| Key Attributes | TONG Hexagon Socket Head Cap Screw DIN912 M2.5X10 304 Stainless Steel Full Thread Natural Color Boxed |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN912 | |
| nominal diameter | 2.5mm | |
| specifications | M2.5X10 | |
| Thread coverage range | Full thread | |
| Nominal length | 10mm | |
| Pitch | 0.45mm | |
| Head treatment | Knurled | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN912 | |
| nominal diameter | 2.5mm |
| Type | Description | |
|---|---|---|
| specifications | M2.5X10 | |
| Thread coverage range | Full thread | |
| Nominal length | 10mm | |
| Pitch | 0.45mm | |
| Head treatment | Knurled | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0117 | $ 0.59 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN912 | |
| nominal diameter | 2.5mm | |
| specifications | M2.5X10 | |
| Thread coverage range | Full thread | |
| Nominal length | 10mm | |
| Pitch | 0.45mm | |
| Head treatment | Knurled | |
| Surface Treatment | Natural color |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | Tong Ming | |
| Packaging | - | |
| material quality | 304 stainless steel | |
| standard | DIN912 | |
| nominal diameter | 2.5mm |
| Type | Description | |
|---|---|---|
| specifications | M2.5X10 | |
| Thread coverage range | Full thread | |
| Nominal length | 10mm | |
| Pitch | 0.45mm | |
| Head treatment | Knurled | |
| Surface Treatment | Natural color |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



