WILLSEMI WUSB3801Q-12/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WUSB3801Q-12/TR |
| LCSC Part # | C2931342 |
| Packaging | QFN1616-12L(1.6x1.6) |
| Customer # | |
| Key Attributes | USB Type-C Configuration Channel Flippable Adapter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WILLSEMI | |
| Packaging | QFN1616-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | USB Type-C 1.2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WILLSEMI | |
| Packaging | QFN1616-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | USB Type-C 1.2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WUSB3801 is a Type-C Configuration Channel Flippable Adapter chip with low power and high efficiency. The WUSB3801 supports channel identification of USB Type-C connector and auto detection of different power roles based on chip settings. This chip is compatible with USB Type-C Cable and Connector Specification Release 1.2 for varies of applications.
Features
AI Translation
- USB Type-C Cable and Connector Specification Release 1.2 compatible
- Global power saving and active mode
- Pin or I²C controllable
- Support auto CC ports configuration
- Support SRC/SNK/DRP power mode
- Support DRP with Try.SNK or Try.SRC
- Support different current model controls and identifications (Default, 1.5A and 3.0A)
- Accurate internal CC termination resistance and current source with high precision
- High voltage EOS protection and DC 25V tolerance on CC1, CC2 and VBUSD pins
- Wide single power supply range: 2.7 ~ 5.5V
- QFN1616-12L packaging available (1.6x1.6x0.35mm)
Applications
AI Translation
- Smart-phones
- Laptops
- Tablets
In-Stock: 2,429
2,429 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4343 | $ 0.43 |
| 10+ | $ 0.3514 | $ 3.51 |
| 30+ | $ 0.3156 | $ 9.47 |
| 100+ | $ 0.27 | $ 27.00 |
| 500+ | $ 0.2505 | $ 125.25 |
| 1,000+ | $ 0.2391 | $ 239.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WILLSEMI | |
| Packaging | QFN1616-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | USB Type-C 1.2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | WILLSEMI | |
| Packaging | QFN1616-12L(1.6x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | USB Type-C 1.2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WUSB3801 is a Type-C Configuration Channel Flippable Adapter chip with low power and high efficiency. The WUSB3801 supports channel identification of USB Type-C connector and auto detection of different power roles based on chip settings. This chip is compatible with USB Type-C Cable and Connector Specification Release 1.2 for varies of applications.
Features
AI Translation
- USB Type-C Cable and Connector Specification Release 1.2 compatible
- Global power saving and active mode
- Pin or I²C controllable
- Support auto CC ports configuration
- Support SRC/SNK/DRP power mode
- Support DRP with Try.SNK or Try.SRC
- Support different current model controls and identifications (Default, 1.5A and 3.0A)
- Accurate internal CC termination resistance and current source with high precision
- High voltage EOS protection and DC 25V tolerance on CC1, CC2 and VBUSD pins
- Wide single power supply range: 2.7 ~ 5.5V
- QFN1616-12L packaging available (1.6x1.6x0.35mm)
Applications
AI Translation
- Smart-phones
- Laptops
- Tablets
C2931342 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
