WILLSEMI WL2836E08-5/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WL2836E08-5/TR |
| LCSC Part # | C2931319 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | Low noise, High PSRR, High speed, CMOS LDO |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The WL2836E series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2836E has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2836E regulators are available in standard SOT-23-5L Package. Standard products are Pb-free and Halogen-free.
Features
- Input Voltage Range: 1.4V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.3V
- Output current: 300mA
- Quiescent current: 50μA Typ.
- Shut-down current: <1μA
- Dropout voltage: 140mV @ Iout = 0.3A
- PSRR: 78dB @ 1kHz, VOUT = 1.8V
- Low Output Voltage Noise: 20μV RMS Typ.
- Output Voltage Tolerance: ±2% @ VOUT>2V
- Recommend capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Applications
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0699 | $ 0.70 |
| 100+ | $ 0.0567 | $ 5.67 |
| 300+ | $ 0.0502 | $ 15.06 |
| 3,000+ | $ 0.0452 | $ 135.60 |
| 6,000+ | $ 0.0413 | $ 247.80 |
| 9,000+ | $ 0.0393 | $ 353.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | WILLSEMI | |
| Packaging | SOT-23-5L | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
The WL2836E series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2836E has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2836E regulators are available in standard SOT-23-5L Package. Standard products are Pb-free and Halogen-free.
Features
- Input Voltage Range: 1.4V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.3V
- Output current: 300mA
- Quiescent current: 50μA Typ.
- Shut-down current: <1μA
- Dropout voltage: 140mV @ Iout = 0.3A
- PSRR: 78dB @ 1kHz, VOUT = 1.8V
- Low Output Voltage Noise: 20μV RMS Typ.
- Output Voltage Tolerance: ±2% @ VOUT>2V
- Recommend capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Applications
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
C2931319 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
