BORN BESD7V0D5
| Manufacturer | BORNAsian Brands |
| MPN | BESD7V0D5 |
| LCSC Part # | C2929244 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 7VWM 17VC SOD-523 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200Watts peak pulse power (tp = 8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±8KV contact ±15KV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 13A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers
- Peripherals
In-Stock: 1,385
1,385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.016$ 0.0112 | $ 0.06 |
| 50+ | $ 0.014$ 0.0098 | $ 0.49 |
| 150+ | $ 0.0129$ 0.0091 | $ 1.37 |
| 500+ | $ 0.0122$ 0.0086 | $ 4.30 |
| 2,500+ | $ 0.0116$ 0.0082 | $ 20.50 |
| 5,000+ | $ 0.0113$ 0.0080 | $ 40.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-523 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 13A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200Watts peak pulse power (tp = 8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±8KV contact ±15KV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 13A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



