LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG27325 product image
  • EG27325 thumbnail 1
  • EG27325 thumbnail 2
  • EG27325 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG27325RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG27325
LCSC Part #
C2929095
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel driver chip with SD function
Datasheetpdf iconEG Micro EG27325
In-Stock: 3,410
3,410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3457$ 1.73
50+$ 0.2719$ 13.60
150+$ 0.2402$ 36.03
500+$ 0.2008$ 100.40
2,500+$ 0.1737$ 434.25
4,000+$ 0.1631$ 652.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerEG Micro
PackagingSOP-8
Features-;Enable shutdown
Driven Configuration-
Voltage - Supply2.8V~20V
Number of Channels2
Propagation Delay tpHL-
Operating Temperature-45℃~+125℃
Load Type-
Input Logic Level - High2.5V
Current - Output High(IOH)2A
Propagation Delay tpLH-
Current - Output Low(IOL)2.5A
Supply Current (Iq)1uA
Input Logic Level - Low-300mV~1V

Introduction

AI Translation

EG27325 is a cost-effective dual-channel independent gate driver IC with SD function, integrating logic signal input processing circuitry, level-shift circuitry, and output driver circuitry. Designed for drive circuits in motor controllers, power supplies, and transformers.

EG27325 features a wide supply voltage range of 2.8V~20V and quiescent current consumption of less than 1uA. The input channels INA and INB each have a built-in 85K pull-down resistor; SD has a built-in 85K pull-down resistor, ensuring that OUTA and OUTB outputs are not affected when the SD input is left floating. Output current capability I0+/- 2/2.5A; SOP8 package.

Features

AI Translation
  • Compatible with 5V and 3.3V input voltages
  • VCC voltage range: 2.8V - 20V
  • Output current capability I0+/- 2A/2.5A
  • Short input-to-output propagation delay
  • SD input channel active-high, disables HO and LO outputs
  • Minimal external components
  • Quiescent current less than 1uA, ideal for battery-powered applications
  • Package: SOP-8

Applications

AI Translation
  • Power bank
  • Power supply
  • Wireless charging driver
  • Motor driver
  • Variable frequency pump controller
  • Drive transformer