EG Micro EG12521
| Manufacturer | EG MicroAsian Brands |
| MPN | EG12521 |
| LCSC Part # | C2929087 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual-transistor forward high-voltage driver chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Features | Dead-time control | |
| Driven Configuration | High Side;Low Side | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~20V | |
| Propagation Delay tpHL | 70ns | |
| Operating Temperature | -45℃~+125℃ | |
| Supply Current (Iq) | 1uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 800mA | |
| Propagation Delay tpLH | 100ns | |
| Input Logic Level - Low | -300mV~1V | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Features | Dead-time control | |
| Driven Configuration | High Side;Low Side | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~20V | |
| Propagation Delay tpHL | 70ns |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+125℃ | |
| Supply Current (Iq) | 1uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 800mA | |
| Propagation Delay tpLH | 100ns | |
| Input Logic Level - Low | -300mV~1V | |
| Current - Output Low(IOL) | 1.2A |
Introduction
A cost-effective dedicated dual-transistor forward high-voltage gate driver IC, integrating logic signal input processing, level shift, pulse filter, and output matching driver circuits. Designed for dual-transistor forward power supplies, brushless motor controllers, and DC-DC converter driver circuits. High-side operating voltage up to 600V; low-side Vcc supply voltage range: 4V–20V. The HIN input channel features a built-in 200K pull-down resistor, and the LIN input channel features a built-in 200K pull-down resistor, keeping both high-side and low-side power MOSFETs off when inputs are floating. Output current capability: 10 +/-0.8/1.2A. SOP8 package.
Features
- Dual-switch forward converter 600V high-voltage drive
- High-side floating bootstrap power supply design
- HIN, LIN compatible with 0–20V input voltage
- Quiescent current less than 1uA
- Maximum switching frequency up to 500KHz
- Low-side VCC voltage range 4V–20V
- Output current capability I0 +/- Δ0.8A / 1.2A
- HO, LO matched channel output
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Minimal external components
- Package: SOP8
Applications
- Dual-transistor forward power supply
- Wireless charging driver
- Variable frequency water pump controller
- DC-DC power supply
- Brushless motor driver
- Mobile power high-voltage fast-charging switching power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2094 | $ 1.05 |
| 50+ | $ 0.1679 | $ 8.40 |
| 150+ | $ 0.1501 | $ 22.52 |
| 500+ | $ 0.1279 | $ 63.95 |
| 2,500+ | $ 0.1073 | $ 268.25 |
| 4,000+ | $ 0.1014 | $ 405.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Features | Dead-time control | |
| Driven Configuration | High Side;Low Side | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~20V | |
| Propagation Delay tpHL | 70ns | |
| Operating Temperature | -45℃~+125℃ | |
| Supply Current (Iq) | 1uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 800mA | |
| Propagation Delay tpLH | 100ns | |
| Input Logic Level - Low | -300mV~1V | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Features | Dead-time control | |
| Driven Configuration | High Side;Low Side | |
| Number of Channels | 2 | |
| Voltage - Supply | 4V~20V | |
| Propagation Delay tpHL | 70ns |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+125℃ | |
| Supply Current (Iq) | 1uA | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.5V | |
| Current - Output High(IOH) | 800mA | |
| Propagation Delay tpLH | 100ns | |
| Input Logic Level - Low | -300mV~1V | |
| Current - Output Low(IOL) | 1.2A |
Introduction
A cost-effective dedicated dual-transistor forward high-voltage gate driver IC, integrating logic signal input processing, level shift, pulse filter, and output matching driver circuits. Designed for dual-transistor forward power supplies, brushless motor controllers, and DC-DC converter driver circuits. High-side operating voltage up to 600V; low-side Vcc supply voltage range: 4V–20V. The HIN input channel features a built-in 200K pull-down resistor, and the LIN input channel features a built-in 200K pull-down resistor, keeping both high-side and low-side power MOSFETs off when inputs are floating. Output current capability: 10 +/-0.8/1.2A. SOP8 package.
Features
- Dual-switch forward converter 600V high-voltage drive
- High-side floating bootstrap power supply design
- HIN, LIN compatible with 0–20V input voltage
- Quiescent current less than 1uA
- Maximum switching frequency up to 500KHz
- Low-side VCC voltage range 4V–20V
- Output current capability I0 +/- Δ0.8A / 1.2A
- HO, LO matched channel output
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-high, controls low-side LO output
- Minimal external components
- Package: SOP8
Applications
- Dual-transistor forward power supply
- Wireless charging driver
- Variable frequency water pump controller
- DC-DC power supply
- Brushless motor driver
- Mobile power high-voltage fast-charging switching power supply
C2929087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



