XIN FEI HONG FH30150D
| Manufacturer | XIN FEI HONGAsian Brands |
| MPN | FH30150D |
| LCSC Part # | C2929023 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | N-Channel, Current: 150A, Voltage: 30V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 420pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 420pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FH3415X is a P-channel enhancement-mode MOSFET in a plastic SOT-23 package, utilizing trench technology.
Features
AI Translation
- 30V, 150A
- R DS(ON) = 1.9 mΩ (typical) at VGS = 10V
- R DS(ON) = 2.6 mΩ (typical) at VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5339 | $ 0.53 |
| 200+ | $ 0.2269 | $ 45.38 |
| 500+ | $ 0.2207 | $ 110.35 |
| 1,000+ | $ 0.2176 | $ 217.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 420pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 420pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 40nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FH3415X is a P-channel enhancement-mode MOSFET in a plastic SOT-23 package, utilizing trench technology.
Features
AI Translation
- 30V, 150A
- R DS(ON) = 1.9 mΩ (typical) at VGS = 10V
- R DS(ON) = 2.6 mΩ (typical) at VGS = 4.5V
- Advanced trench technology
- Excellent RDS(ON) and low gate charge
Applications
AI Translation
- Load switch
- PWM applications
- Power management
C2929023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

