KYET PX474K2C1004
| Manufacturer | KYETAsian Brands |
| MPN | PX474K2C1004 |
| LCSC Part # | C2928866 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 470nF ±10% 310V 350V 380V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V;350V;380V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V;350V;380V |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.131 | $ 0.66 |
| 50+ | $ 0.1061 | $ 5.31 |
| 150+ | $ 0.0937 | $ 14.06 |
| 500+ | $ 0.078 | $ 39.00 |
| 2,500+ | $ 0.0705 | $ 176.25 |
| 5,000+ | $ 0.0668 | $ 334.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V;350V;380V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V;350V;380V |
Report an ErrorShow similar products (0) >
C2928866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PX474K2C1002 | KYET | Through Hole,P=10mm | 4,375 | $0.1228 $0.1334 |



