GONGMOSEMI GM1200ACPZ
| Manufacturer | GONGMOSEMIAsian Brands |
| MPN | GM1200ACPZ |
| LCSC Part # | C2928233 |
| Packaging | DFN-10(3x3) |
| Customer # | |
| Key Attributes | Ultra-low noise, ultra-high PSRR linear regulated power supply |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-10(3x3) | |
| Output Voltage | 1.5V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-10(3x3) | |
| Output Voltage | 1.5V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
In-Stock: 1,988
1,988 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6321$ 2.3689 | $ 2.37 |
| 10+ | $ 2.4934$ 2.2441 | $ 22.44 |
| 30+ | $ 2.4102$ 2.1692 | $ 65.08 |
| 100+ | $ 2.3269$ 2.0943 | $ 209.43 |
| 500+ | $ 2.2878$ 2.0591 | $ 1029.55 |
| 1,000+ | $ 2.2715$ 2.0444 | $ 2044.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-10(3x3) | |
| Output Voltage | 1.5V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 1.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GONGMOSEMI | |
| Packaging | DFN-10(3x3) | |
| Output Voltage | 1.5V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.9mA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 20V | |
| Features | Enable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
C2928233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



