LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM7905S/TR product image
  • LM7905S/TR thumbnail 1
  • LM7905S/TR thumbnail 2
  • LM7905S/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM7905S/TR

Manufacturer
HGSEMIAsian Brands
MPN
LM7905S/TR
LCSC Part #
C2926297
Packaging
TO-263-3
Customer #
Key Attributes
Voltage regulators with an output current exceeding 1.0 A
DatasheetHGSEMI LM7905S/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,255
4,255 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1767$ 0.88
50+$ 0.152$ 7.60
150+$ 0.1414$ 21.21
500+$ 0.1388$ 69.40
2,500+$ 0.1329$ 332.25
5,000+$ 0.1294$ 647.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-3
Output Voltage4.82V~5.18V
Number of Outputs1
Operating Temperature-25℃~+125℃
Supply Current (Iq)7.8mA
Output ConfigurationNegative
Operating Voltage20V
Output Current1A
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection