LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Liown SMAJ26CA product image
  • SMAJ26CA thumbnail 1
  • SMAJ26CA thumbnail 2
  • SMAJ26CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown SMAJ26CA

Manufacturer
LiownAsian Brands
MPN
SMAJ26CA
LCSC Part #
C2925519
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 26VWM 42.1VC SMA(DO-214AC)
Datasheetpdf iconLiown SMAJ26CA
Alternative Parts3
In-Stock: 3,970
3,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0459$ 0.0437$ 0.44
100+$ 0.0374$ 0.0356$ 3.56
300+$ 0.0332$ 0.0316$ 9.48
1,000+$ 0.0301$ 0.0286$ 28.60
5,000+$ 0.0269$ 0.0256$ 128.00
10,000+$ 0.0256$ 0.0244$ 244.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingSMA(DO-214AC)
Clamping Voltage42.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)9.5A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown28.9V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)26V

Introduction

AI Translation

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.07g

Applications

AI Translation
  • I/O Interfaces protection
  • VCC bus protection
  • Other vulnerable circuits protection in telecom
  • Other vulnerable circuits protection in computer
  • Other vulnerable circuits protection in Industrial
  • Other vulnerable circuits protection in consumer electronic applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P4SMA30CALiownSMA(DO-214AC)4,990$0.0358 $0.0376
SMAJ24CALiownSMA(DO-214AC)20$0.0239 $0.0398
SMAJ28CALiownSMA(DO-214AC)610$0.0240 $0.0399