kinghelm KH-RFID-1352212
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-RFID-1352212 |
| LCSC Part # | C2925415 |
| Packaging | - |
| Customer # | |
| Key Attributes | Technical Parameters of UHF HighFrequency AntiMetal Tag |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory | |
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Product Dimensions: 135mm × 22mm × 12mm
- Chip: Alien H3
- Operating Frequency: 860~960MHz, or customized frequency-hopping/fixed-frequency operation in other bands
- Supported Protocols: ISO18000-6B, ISO18000-6C (EPC GEN2)
- Read/Write Range: 5~10M, dependent on reader antenna gain and operating environment
- Base Material: ABS housing, ultrasonic encapsulation
- Memory Capacity: EEPROM total 512 Bits, including 96 Bits EPC code; 64 Bits used as system parameters — locked at the factory as ID number and distribution management data, not modifiable
- Programmable Memory: EPC zone 96 Bits as user application development area, supporting byte-format partitioning and read/write lock operations as needed
- Tag Read/Write Performance: Average minimum read time ~1.4ms per 32 Bits; average minimum write time 30ms per 32 Bits
- Anti-Collision Performance: Anti-collision communication protocol with effective binary tree anti-collision mechanism; not limited by the number of tags in the operating area — capable of reading 50+ tags per second
- Operating Temperature: -10°C~65°C
- Storage Temperature: -15°C~70°C
- Unit Weight: 15g/piece
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4436 | $ 1.44 |
| 10+ | $ 1.2114 | $ 12.11 |
| 50+ | $ 0.9732 | $ 48.66 |
| 100+ | $ 0.8287 | $ 82.87 |
| 500+ | $ 0.7656 | $ 382.80 |
| 1,000+ | $ 0.7364 | $ 736.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory | |
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Features | Built-in non-volatile memory |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Frequency | 860MHz~960MHz | |
| agreement | EPC,ISO 18000-6 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Product Dimensions: 135mm × 22mm × 12mm
- Chip: Alien H3
- Operating Frequency: 860~960MHz, or customized frequency-hopping/fixed-frequency operation in other bands
- Supported Protocols: ISO18000-6B, ISO18000-6C (EPC GEN2)
- Read/Write Range: 5~10M, dependent on reader antenna gain and operating environment
- Base Material: ABS housing, ultrasonic encapsulation
- Memory Capacity: EEPROM total 512 Bits, including 96 Bits EPC code; 64 Bits used as system parameters — locked at the factory as ID number and distribution management data, not modifiable
- Programmable Memory: EPC zone 96 Bits as user application development area, supporting byte-format partitioning and read/write lock operations as needed
- Tag Read/Write Performance: Average minimum read time ~1.4ms per 32 Bits; average minimum write time 30ms per 32 Bits
- Anti-Collision Performance: Anti-collision communication protocol with effective binary tree anti-collision mechanism; not limited by the number of tags in the operating area — capable of reading 50+ tags per second
- Operating Temperature: -10°C~65°C
- Storage Temperature: -15°C~70°C
- Unit Weight: 15g/piece
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


