LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-CL0.5-H2.0-7PIN product image
  • KH-CL0.5-H2.0-7PIN thumbnail 1
  • KH-CL0.5-H2.0-7PIN thumbnail 2
  • KH-CL0.5-H2.0-7PIN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-CL0.5-H2.0-7PIN

Manufacturer
kinghelmAsian Brands
MPN
KH-CL0.5-H2.0-7PIN
LCSC Part #
C2925358
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 7POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconkinghelm KH-CL0.5-H2.0-7PIN
Custom CablesMOQ 1pc
Alternative Parts2
Out of Stock
Notify Me
Minimum: 8Multiple: 8Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
8+$ 0.0849$ 0.68
80+$ 0.0672$ 5.38
256+$ 0.053$ 13.57
768+$ 0.0464$ 35.64
3,968+$ 0.041$ 162.69
8,000+$ 0.0384$ 307.20
Standard Packaging64/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturerkinghelm
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts7P
Pitch0.5mm
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KH-CL0.5-H2.0-7PIN-SMTkinghelmSMD,P=0.5mm,Surface Mount,Right Angle5$0.0211 $0.1053
KH-CL0.5-H1.2-7PIN-SMTkinghelmSMD,P=0.5mm,Surface Mount,Right Angle15$ 0.1293

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.