JST BM03B-ZESS-TBT(LF)(SN)
| Manufacturer | |
| MPN | BM03B-ZESS-TBT(LF)(SN) |
| LCSC Part # | C2925187 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 3POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 128
128 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6416 | $ 0.64 |
| 10+ | $ 0.5312 | $ 5.31 |
| 30+ | $ 0.476 | $ 14.28 |
| 100+ | $ 0.4224 | $ 42.24 |
| 500+ | $ 0.3623 | $ 181.15 |
| 800+ | $ 0.3444 | $ 275.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1.5mm | |
| Reference Series | ZE | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
C2925187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



