Milliohm HoJLR2512-2W-2.5mR-1%-75ppm
| Manufacturer | MilliohmAsian Brands |
| MPN | HoJLR2512-2W-2.5mR-1%-75ppm |
| LCSC Part # | C2924522 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2.5mΩ ±1% 2W 2512 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 2,125
2,125 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0941$ 0.0829 | $ 0.41 |
| 50+ | $ 0.0774$ 0.0682 | $ 3.41 |
| 150+ | $ 0.0691$ 0.0609 | $ 9.14 |
| 500+ | $ 0.0629$ 0.0554 | $ 27.70 |
| 2,500+ | $ 0.0503$ 0.0443 | $ 110.75 |
| 4,000+ | $ 0.0478$ 0.0421 | $ 168.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ | |
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 2.5mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HoLLRX2512-2W-2.5mR-1% | Milliohm | 2512 | 3,660 | $0.0735 $0.0835 | ||
| HoLRX2512D-2W-2.5mR-1% | Milliohm | 2512 | 960 | $ 0.0872 | ||
| HoJLR2512-3W-2.5mR-1% | Milliohm | 2512 | 21,060 | $0.0840 $0.0954 | ||
| HoLR2512-3W-2.5mR-1%-15ppm | Milliohm | 2512 | 4,610 | $ 0.2175 | ||
| HoJLRX2512-2W-2.5mR-1% | Milliohm | 2512 | 0 | $ 0.0854 | ||
| HoLLRX2512-3W-2.5mR-1% | Milliohm | 2512 | 0 | $ 0.0717 | ||
| HoJLRX2512-3W-2.5mR-1% | Milliohm | 2512 | 0 | $ 0.101 |



