Cixi Kefa Elec KF2EDGEV-3.5-2*5P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGEV-3.5-2*5P |
| LCSC Part # | C2923299 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 10POS 3.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Orange | |
| Termination Style | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Orange | |
| Termination Style | - | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8825 | $ 0.88 |
| 10+ | $ 0.7191 | $ 7.19 |
| 30+ | $ 0.6374 | $ 19.12 |
| 100+ | $ 0.5557 | $ 55.57 |
| 500+ | $ 0.4658 | $ 232.90 |
| 1,000+ | $ 0.4413 | $ 441.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Orange | |
| Termination Style | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=3.5mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x5P | |
| Number of Pins | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.5mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Orange | |
| Termination Style | - | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C2923299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



