Nidec SC-1110W
| Manufacturer | |
| MPN | SC-1110W |
| LCSC Part # | C2921998 |
| Packaging | DIP,P=2.54mm |
| Customer # | |
| Key Attributes | DIP,P=2.54mm DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | DIP,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,P=2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4291 | $ 1.43 |
| 10+ | $ 1.3968 | $ 13.97 |
| 30+ | $ 1.3754 | $ 41.26 |
| 100+ | $ 1.3539 | $ 135.39 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | DIP,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,P=2.54mm |
Report an ErrorShow similar products (0) >
C2921998 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



