ST(Semtech) ZM4750A-M
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | ZM4750A-M |
| LCSC Part # | C2921283 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 1W LL-41 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3,320
3,320 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0382 | $ 0.38 |
| 100+ | $ 0.0304 | $ 3.04 |
| 300+ | $ 0.0265 | $ 7.95 |
| 1,000+ | $ 0.0235 | $ 23.50 |
| 5,000+ | $ 0.0194 | $ 97.00 |
| 10,000+ | $ 0.0183 | $ 183.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | LL-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 5uA@20.6V | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 27V | |
| Impedance(Zzk) | 750Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZM4750APF-M | ST(Semtech) | LL-41 | 940 | $ 0.0372 |



