LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MUR2040FCT product image
  • MUR2040FCT thumbnail 1
  • MUR2040FCT thumbnail 2
  • MUR2040FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MUR2040FCTRoHS

Manufacturer
YFWAsian Brands
MPN
MUR2040FCT
LCSC Part #
C2921256
Packaging
TO-220F
Customer #
Key Attributes
Diode 400V 20A TO-220F
Datasheetpdf iconYFW MUR2040FCT
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6567$ 0.66
10+$ 0.5543$ 5.54
50+$ 0.4942$ 24.71
100+$ 0.4389$ 43.89
500+$ 0.4145$ 207.25
1,000+$ 0.3999$ 399.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220F
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-40℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV
Reverse Leakage Current (Ir)10nA
Non-Repetitive Peak Forward Surge Current160A
Current - Rectified20A