Minos LM2576T-5.0
| Manufacturer | MinosAsian Brands |
| MPN | LM2576T-5.0 |
| LCSC Part # | C2920857 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 3.0A DC/DC switching power supply circuit |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220-5 | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 53kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220-5 | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 53kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LM2576T series is a 3.0A DC/DC step-down switching regulator IC that integrates all primary functions required for a DC-to-DC converter. It features excellent line and load regulation, a shutdown pin, comprehensive protection circuitry, and high reliability.
Features
AI Translation
- Wide input voltage range: 4.3V~40V
- Output voltage: 5V, 12V, ADJ, etc.
- High output current (typical 3A)
- Oscillation frequency: 53kHz
- Minimal external components required
- High efficiency and low standby power consumption
- Thermal shutdown and current limiting protection
- Package: TO220-5L
Applications
AI Translation
- Onboard charger
- Other electronic devices
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3804 | $ 1.90 |
| 50+ | $ 0.3008 | $ 15.04 |
| 150+ | $ 0.265 | $ 39.75 |
| 500+ | $ 0.2211 | $ 110.55 |
| 2,000+ | $ 0.2016 | $ 403.20 |
| 5,000+ | $ 0.1902 | $ 951.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220-5 | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 53kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Minos | |
| Packaging | TO-220-5 | |
| Operating Temperature | -25℃~+75℃ | |
| Frequency - Switching | 53kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.3V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LM2576T series is a 3.0A DC/DC step-down switching regulator IC that integrates all primary functions required for a DC-to-DC converter. It features excellent line and load regulation, a shutdown pin, comprehensive protection circuitry, and high reliability.
Features
AI Translation
- Wide input voltage range: 4.3V~40V
- Output voltage: 5V, 12V, ADJ, etc.
- High output current (typical 3A)
- Oscillation frequency: 53kHz
- Minimal external components required
- High efficiency and low standby power consumption
- Thermal shutdown and current limiting protection
- Package: TO220-5L
Applications
AI Translation
- Onboard charger
- Other electronic devices
C2920857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



