LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos LM2576T-12 product image
  • LM2576T-12 thumbnail 1
  • LM2576T-12 thumbnail 2
  • LM2576T-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos LM2576T-12RoHS

Manufacturer
MinosAsian Brands
MPN
LM2576T-12
LCSC Part #
C2920856
Packaging
TO-220-5
Customer #
Key Attributes
3.0A DC/DC switching power supply circuit
Datasheetpdf iconMinos LM2576T-12
In-Stock: 218
218 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4393$ 0.44
10+$ 0.3458$ 3.46
50+$ 0.3053$ 15.27
100+$ 0.2539$ 25.39
500+$ 0.2321$ 116.05
1,000+$ 0.2181$ 218.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMinos
PackagingTO-220-5
Operating Temperature-25℃~+75℃@(TA)
Frequency - Switching53kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.3V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576T series is a 3.0A DC/DC step-down switching regulator IC that integrates all primary functions required for a DC-to-DC converter. It features excellent line and load regulation, a shutdown pin, comprehensive protection circuitry, and high reliability.

Features

AI Translation
  • Wide input voltage range: 4.3V~40V
  • Output voltage: 5V, 12V, ADJ, etc.
  • High output current (typical 3A)
  • Oscillation frequency: 53kHz
  • Minimal external components required
  • High efficiency and low standby power consumption
  • Thermal shutdown and current limiting protection
  • Package: TO220-5L

Applications

AI Translation
  • Onboard charger
  • Other electronic devices