LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos LM2576S-ADJ product image
  • LM2576S-ADJ thumbnail 1
  • LM2576S-ADJ thumbnail 2
  • LM2576S-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos LM2576S-ADJRoHS

Manufacturer
MinosAsian Brands
MPN
LM2576S-ADJ
LCSC Part #
C2920853
Packaging
TO-263-5
Customer #
Key Attributes
3.0A DC/DC switching power supply circuit
Datasheetpdf iconMinos LM2576S-ADJ
In-Stock: 2,265
2,265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3571$ 1.79
50+$ 0.2498$ 12.49
150+$ 0.2217$ 33.26
500+$ 0.1866$ 93.30
2,000+$ 0.171$ 342.00
5,000+$ 0.1616$ 808.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMinos
PackagingTO-263-5
Operating Temperature-25℃~+75℃@(TA)
Frequency - Switching53kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~40V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage-
Quiescent Current5mA

Introduction

AI Translation

The LM2576S series is a 3.0A DC/DC step-down switching regulator that integrates all primary functions required for a DC-to-DC converter. It offers excellent line and load regulation, features a shutdown pin, comprehensive protection functions, and high reliability.

Features

AI Translation
  • Wide input voltage range: 4.3V~40V
  • Output voltage: 5V, 12V, ADJ, etc.
  • High output current (typical 3A)
  • Oscillation frequency: 53kHz
  • Minimal external components required
  • High efficiency and low standby power consumption
  • Thermal shutdown and current limiting protection
  • Package: TO263-5L

Applications

AI Translation
  • Onboard charger
  • Other electronic devices