SAMSUNG K4B4G1646E-BMMA
| Manufacturer | |
| MPN | K4B4G1646E-BMMA |
| LCSC Part # | C2920165 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | DDR3L SDRAM |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | 18mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JEDEC standard 1.35V(1.28V~1.45V) & 1.5V(1.425V~1.575V)
- V_DDO = 1.35V(1.28V~1.45V) & 1.5V(1.425V~1.575V)
- 400 MHz f_CK for 800Mb/sec/pin, 533MHz f_CK for 1066Mb/sec/pin, 667MHz f_CK for 1333Mb/sec/pin, 800MHz f_CK for 1600Mb/sec/pin, 933MHz f_CK for 1866Mb/sec/pin
- 8 Banks
- Programmable CAS Latency(posted CAS): 5,6,7,8,9,10,11,12,13
- Programmable Additive Latency: 0, CL - 2 or CL - 1 clock
- Programmable CAS Write Latency (CWL) = 5 (DDR3 - 800), 6 (DDR3 - 1066), 7 (DDR3 - 1333), 8 (DDR3 - 1600) and 9(DDR3 - 1866)
- 8 - bit pre - fetch
- Burst Length: 8, 4 with ICCD = 4 which does not allow seamless read or write [either On the fly using A12 or MRS]
- Bi - directional Differential Data - Strobe
- Internal(self) calibration: Internal self calibration through ZQ pin (RZQ:240 ohm ±1%)
- On Die Termination using ODT pin
- Average Refresh Period 7.8us at lower than T_CASE 85°C, 3.9us at 85°C <
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.6083 | $ 18.61 |
| 10+ | $ 17.7282 | $ 177.28 |
| 30+ | $ 16.2054 | $ 486.16 |
| 112+ | $ 14.8763 | $ 1666.15 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.28V~1.575V | |
| Clock Frequency | 933MHz | |
| Memory Format | DDR3L SDRAM | |
| Current - Supply | 18mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JEDEC standard 1.35V(1.28V~1.45V) & 1.5V(1.425V~1.575V)
- V_DDO = 1.35V(1.28V~1.45V) & 1.5V(1.425V~1.575V)
- 400 MHz f_CK for 800Mb/sec/pin, 533MHz f_CK for 1066Mb/sec/pin, 667MHz f_CK for 1333Mb/sec/pin, 800MHz f_CK for 1600Mb/sec/pin, 933MHz f_CK for 1866Mb/sec/pin
- 8 Banks
- Programmable CAS Latency(posted CAS): 5,6,7,8,9,10,11,12,13
- Programmable Additive Latency: 0, CL - 2 or CL - 1 clock
- Programmable CAS Write Latency (CWL) = 5 (DDR3 - 800), 6 (DDR3 - 1066), 7 (DDR3 - 1333), 8 (DDR3 - 1600) and 9(DDR3 - 1866)
- 8 - bit pre - fetch
- Burst Length: 8, 4 with ICCD = 4 which does not allow seamless read or write [either On the fly using A12 or MRS]
- Bi - directional Differential Data - Strobe
- Internal(self) calibration: Internal self calibration through ZQ pin (RZQ:240 ohm ±1%)
- On Die Termination using ODT pin
- Average Refresh Period 7.8us at lower than T_CASE 85°C, 3.9us at 85°C <
C2920165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



