SAMSUNG K4A8G085WB-BIRC
| Manufacturer | |
| MPN | K4A8G085WB-BIRC |
| LCSC Part # | C2920067 |
| Packaging | FBGA-78 |
| Customer # | |
| Key Attributes | FBGA-78 Memory |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-78 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with JEDEC standard 1.2V (1.14V ~ 1.26V)
- VDDQ = 1.2V (1.14V ~ 1.26V)
- Multiple frequency support: 800 MHz fCK at 1600Mb/s/pin, 933 MHz fCK at 1866Mb/s/pin, 1067MHz fCK at 2133Mb/s/pin, 1200MHz fCK at 2400Mb/s/pin, 1333MHz fCK at 2666Mb/s/pin
- 16 banks (4 bank groups)
- Programmable CAS Latency (posted CAS): 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20
- Programmable Additive Latency: 0, CL-2 or CL-1 clock cycles
- Programmable CAS Write Latency (CWL) = 9, 11 (DDR4-1600), 10, 12 (DDR4-1866), 11, 14 (DDR4-2133), 12, 16 (DDR4-2400) and 14, 18 (DDR4-2666)
- 8-bit prefetch
- Burst Length: 8, 4 (seamless read or write not allowed when tCCD = 4 [on-the-fly change via A12 or MRS])
- Differential bidirectional data strobe
- Internal (self) calibration: on-die self-calibration via ZQ pin (RZQ: 240Ω ±1%)
- On-Die Termination via ODT pin
- Average refresh interval: 7.8µs when TCASE below 85°C, 3.9µs when 85°C < TCASE ≤ 95°C
- Industrial temperature range support (-40 ~ 95°C)
- tREFI = 7.8µs at -40°C ≤ TCASE ≤ 85°C
- tREFI = 3.9µs at 85°C < TCASE ≤ 95°C
- Connectivity Test Mode (TEN) support
- Asynchronous reset
- Package: 78-ball FBGA - x4/x8
- All lead-free products RoHS compliant
- All products halogen-free
- CRC support
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.6613 | $ 17.66 |
| 200+ | $ 6.8353 | $ 1367.06 |
| 500+ | $ 6.5951 | $ 3297.55 |
| 1,000+ | $ 6.4758 | $ 6475.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-78 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-78 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with JEDEC standard 1.2V (1.14V ~ 1.26V)
- VDDQ = 1.2V (1.14V ~ 1.26V)
- Multiple frequency support: 800 MHz fCK at 1600Mb/s/pin, 933 MHz fCK at 1866Mb/s/pin, 1067MHz fCK at 2133Mb/s/pin, 1200MHz fCK at 2400Mb/s/pin, 1333MHz fCK at 2666Mb/s/pin
- 16 banks (4 bank groups)
- Programmable CAS Latency (posted CAS): 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20
- Programmable Additive Latency: 0, CL-2 or CL-1 clock cycles
- Programmable CAS Write Latency (CWL) = 9, 11 (DDR4-1600), 10, 12 (DDR4-1866), 11, 14 (DDR4-2133), 12, 16 (DDR4-2400) and 14, 18 (DDR4-2666)
- 8-bit prefetch
- Burst Length: 8, 4 (seamless read or write not allowed when tCCD = 4 [on-the-fly change via A12 or MRS])
- Differential bidirectional data strobe
- Internal (self) calibration: on-die self-calibration via ZQ pin (RZQ: 240Ω ±1%)
- On-Die Termination via ODT pin
- Average refresh interval: 7.8µs when TCASE below 85°C, 3.9µs when 85°C < TCASE ≤ 95°C
- Industrial temperature range support (-40 ~ 95°C)
- tREFI = 7.8µs at -40°C ≤ TCASE ≤ 85°C
- tREFI = 3.9µs at 85°C < TCASE ≤ 95°C
- Connectivity Test Mode (TEN) support
- Asynchronous reset
- Package: 78-ball FBGA - x4/x8
- All lead-free products RoHS compliant
- All products halogen-free
- CRC support
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

