Yint SMD1812-260-16V
| Manufacturer | YintAsian Brands |
| MPN | SMD1812-260-16V |
| LCSC Part # | C2920033 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | Polymeric Positive Temperature Coefficient |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 4W | |
| Trip Current | - | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | 4W | |
| Trip Current | - | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1123 | $ 0.56 |
| 50+ | $ 0.0892 | $ 4.46 |
| 150+ | $ 0.0776 | $ 11.64 |
| 1,500+ | $ 0.0612 | $ 91.80 |
| 3,000+ | $ 0.0542 | $ 162.60 |
| 4,500+ | $ 0.0507 | $ 228.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 4W | |
| Trip Current | - | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Yint | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | - | |
| Pitch | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | 4W | |
| Trip Current | - | |
| Height | - | |
| Length | 5.4mm | |
| Width | 3.2mm | |
| Resistance @ 25℃ | 20mΩ | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | 100mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



