ROCPU Switches TP-33006
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP-33006 |
| LCSC Part # | C2918471 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT | |
| Switch Height | 3mm | |
| Voltage Rating | - | |
| Length | 7.2mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 3mm | |
| Voltage Rating | - | |
| Length | 7.2mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1249$ 0.0625 | $ 0.31 |
| 50+ | $ 0.0981$ 0.0491 | $ 2.46 |
| 150+ | $ 0.0847$ 0.0424 | $ 6.36 |
| 1,500+ | $ 0.073$ 0.0365 | $ 54.75 |
| 3,000+ | $ 0.0649$ 0.0325 | $ 97.50 |
| 4,500+ | $ 0.0609$ 0.0305 | $ 137.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT | |
| Switch Height | 3mm | |
| Voltage Rating | - | |
| Length | 7.2mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | - | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 3mm | |
| Voltage Rating | - | |
| Length | 7.2mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
C2918471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



