ROCPU Switches TP-33103
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP-33103 |
| LCSC Part # | C2918464 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | 50mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | - | |
| Width | 3.6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | 50mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | - | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | - | |
| Width | 3.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,445
1,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1453$ 0.0727 | $ 0.36 |
| 50+ | $ 0.1156$ 0.0578 | $ 2.89 |
| 150+ | $ 0.1007$ 0.0504 | $ 7.56 |
| 1,000+ | $ 0.0896$ 0.0448 | $ 44.80 |
| 2,000+ | $ 0.0807$ 0.0404 | $ 80.80 |
| 5,000+ | $ 0.0762$ 0.0381 | $ 190.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | 50mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | - | |
| Width | 3.6mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Current Rating | 50mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | - | |
| Voltage Rating | 12V | |
| Length | 9mm | |
| Actuator Color | - | |
| Width | 3.6mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C2918464 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



