Nantong Jianghai Capacitor PCR0JEL391ME08LL20WP
| Manufacturer | Nantong Jianghai CapacitorAsian Brands |
| MPN | PCR0JEL391ME08LL20WP |
| LCSC Part # | C2918326 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 390uF ±20% 6.3V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | - | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | - | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0953 | $ 0.48 |
| 50+ | $ 0.077 | $ 3.85 |
| 150+ | $ 0.0679 | $ 10.19 |
| 900+ | $ 0.0531 | $ 47.79 |
| 2,700+ | $ 0.0476 | $ 128.52 |
| 5,400+ | $ 0.0448 | $ 241.92 |
Standard Packaging900/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | - | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | - | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PCR0JEL391ME09LL20WP | Nantong Jianghai Capacitor | Through Hole,D5xL9mm | 0 | $ 0.0468 | ||
| PCR0JCS391MS09LL25WP | Nantong Jianghai Capacitor | Through Hole,D5.5xL9mm | 0 | $ 0.1061 |



