LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON N79E825ADG product image
Images for reference only

NUVOTON N79E825ADG

Manufacturer
NUVOTONAsian Brands
MPN
N79E825ADG
LCSC Part #
C2917261
Packaging
DIP-20
Customer #
Key Attributes
51 Series 8 Bit 20MHz 18 DIP-20 Microcontrollers RoHS
Datasheetpdf iconNUVOTON N79E825ADG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6664$ 0.67
10+$ 0.5353$ 5.35
30+$ 0.469$ 14.07
100+$ 0.4042$ 40.42
500+$ 0.3656$ 182.80
1,000+$ 0.3456$ 345.60
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingDIP-20
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O18

Introduction

AI Translation

The N79E825 series are an 8-bit Turbo 51 microcontroller which has an in-system programmable Flash EPROM which Flash EPROM can program by ICP (In Circuit Program) or by hardware writer. The instruction set of the N79E825 series are fully compatible with the standard 8052. The N79E825 series contain a 16K/8K/4K/2K bytes of main Flash EPROM; a 256 bytes of RAM; 256 bytes NVM Data Flash EPROM; two 8-bit bi-directional, one 2-bit bi-directional and bit-addressable I/O ports; two 16-bit timer/counters; 4-channel multiplexed 10-bit A/D convert; 4-channel 10-bit PWM; two serial ports that include a I2C and an enhanced full duplex serial port. These peripherals are supported by 13 sources four-level interrupt capability. To facilitate programming and verification, the Flash EPROM inside the N79E825 series allow the program memory to be programmed and read electronically. Once the code is confirmed, the user can protect the code for security.

Features

AI Translation
  • Fully static design 8-bit Turbo 51 CMOS microcontroller up to 20MHz when VDD = 4.5V to 5.5V, 12MHz when VDD = 2.7V to 5.5V
  • 16K/8K/4K/2K bytes of AP Flash EPROM, with ICP and external writer programmable mode
  • 256 bytes of on-chip RAM. 256 bytes NVM Data Flash EPROM for customer data storage used and 10K writer cycles; Data Flash program/erase VDD = 3.0V to 5.5V
  • Instruction-set compatible with MCS-51
  • Built-in internal RC oscillator (about 6MHz)
  • Two 8-bit bi-directional and one 2-bit bi-directional ports
  • Two 16-bit timer/counters
  • 13 interrupts source with four levels of priority
  • One enhanced full duplex serial port with framing error detection and automatic address recognition
  • The 4 outputs mode and TTL/Schmitt trigger selectable Port
  • Programmable Watchdog Timer
  • Four-channel 10-bit PWM (Pulse Width Modulator)
  • Four-channel multiplexed with 10-bits A/D convert
  • One I2C communication port (Master / Slave)
  • Eight keypad interrupt inputs
  • Two analog comparators
  • Configurable on-chip oscillator
  • LED drive capability (20mA) on all port pins
  • Brownout voltage detect interrupt and reset

Applications

AI Translation
  • Enhanced full-duplex serial port with automatic address recognition and frame error detection
  • 4-channel 10-bit PWM
  • 4-channel multiplexed 10-bit ADC analog inputs
  • I2C communication port (master/slave)
  • 8 key interrupt inputs
  • Two analog comparators
  • Configurable on-chip oscillator
  • LED drive capability (20mA) on all port pins
  • Brown-out voltage detection interrupt and reset
  • Development tools: JTAG ICE (in-circuit emulation) tool - ICP (in-circuit programming) writer