NATIONSTAR NTD2016W1
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NTD2016W1 |
| LCSC Part # | C2917195 |
| Packaging | SMD,2.2x1.6mm |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.2x1.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -30℃~+100℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.2x1.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 30mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -30℃~+100℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 104,335
104,335 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0275$ 0.0262 | $ 0.03 |
| 10+ | $ 0.0246$ 0.0234 | $ 0.23 |
| 30+ | $ 0.0231$ 0.0220 | $ 0.66 |
| 100+ | $ 0.022$ 0.0209 | $ 2.09 |
| 500+ | $ 0.0211$ 0.0201 | $ 10.05 |
| 1,000+ | $ 0.0207$ 0.0197 | $ 19.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.2x1.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -30℃~+100℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.2x1.6mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 30mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V | |
| Operating Temperature | -30℃~+100℃ | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
C2917195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



