NATIONSTAR NCD1615RG1
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD1615RG1 |
| LCSC Part # | C2917181 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED ORANGE RED, EMERALD GREEN SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 150mcd;260mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Orange Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 625nm;525nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 150mcd;260mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Orange Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 625nm;525nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
In-Stock: 45,840
45,840 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0646 | $ 0.65 |
| 100+ | $ 0.0553 | $ 5.53 |
| 300+ | $ 0.0506 | $ 15.18 |
| 1,000+ | $ 0.0471 | $ 47.10 |
| 4,000+ | $ 0.0331 | $ 132.40 |
| 8,000+ | $ 0.0317 | $ 253.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 150mcd;260mcd | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | Orange Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 625nm;525nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 150mcd;260mcd | |
| Viewing Angle | 130° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Orange Red, Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V;3.2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 625nm;525nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
C2917181 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



