LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AISHI SPZ1DM471F11C35RAXXX product image
  • SPZ1DM471F11C35RAXXX thumbnail 1
  • SPZ1DM471F11C35RAXXX thumbnail 2
  • SPZ1DM471F11C35RAXXX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI SPZ1DM471F11C35RAXXXRoHS

Manufacturer
AISHIAsian Brands
MPN
SPZ1DM471F11C35RAXXX
LCSC Part #
C2916296
Packaging
Through Hole,D8xL11mm
Customer #
Key Attributes
CAP ALUM POLY 470uF ±20% 20V TH
Datasheetpdf iconAISHI SPZ1DM471F11C35RAXXX
Alternative Parts4
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.26$ 1.30
50+$ 0.2041$ 10.21
150+$ 0.1802$ 27.03
1,000+$ 0.1367$ 136.70
2,000+$ 0.1234$ 246.80
5,000+$ 0.1154$ 577.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerAISHI
PackagingThrough Hole,D8xL11mm
Lifetime-
Capacitance470uF
Height - Seated (Max)11mm
Voltage Rating20V
Operating Temperature-55℃~+105℃
Diameter8mm
Pin Spacing-
Equivalent Series Resistance(ESR)-
Ripple Current-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SPZ1EM471G12O00RAXXXAISHIThrough Hole,D10xL12mm10,065$ 0.2201
SPZ1EM471E14O00RAXXXAISHIThrough Hole,D6.3xL14mm440$ 0.2456
SPZ1EM471F11O00RAXXXAISHIThrough Hole,D8xL11mm0$ 0.3358
SVZ1EM471FBRE00RAXXXAISHISMD,D8xL11.5mm0$ 0.2824