HDGC 1.0K-GT-14PB
| Manufacturer | HDGCAsian Brands |
| MPN | 1.0K-GT-14PB |
| LCSC Part # | C2915526 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 14POS 1mm VERTICAL - 1 SIDED CNT SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 0.5A
- Rated Voltage: 50V
- Withstanding Voltage: 500V
- Contact Resistance: ≤20mΩ
- Insulation Resistance: 800MΩ
- Operating Temperature: -20°C ~ +85°C
- Housing (Material): LCP, UL94V-0
- Latch (Material): LCP, UL94V-0
- Contact Spring (Material): Phosphor Bronze, Tin-plated/Gold-plated
Applications
AI Translation
- Flat cable compatible
- PCB layout
In-Stock: 891
891 In stock, ships now
Minimum: 9Multiple: 9Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 9+ | $ 0.1485 | $ 1.34 |
| 90+ | $ 0.1144 | $ 10.30 |
| 270+ | $ 0.0993 | $ 26.81 |
| 891+ | $ 0.0879 | $ 78.32 |
| 4,104+ | $ 0.0788 | $ 323.40 |
| 9,234+ | $ 0.0743 | $ 686.09 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | HDGC | |
| Packaging | SMD,P=1mm | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Contacts | 14P | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 0.5A
- Rated Voltage: 50V
- Withstanding Voltage: 500V
- Contact Resistance: ≤20mΩ
- Insulation Resistance: 800MΩ
- Operating Temperature: -20°C ~ +85°C
- Housing (Material): LCP, UL94V-0
- Latch (Material): LCP, UL94V-0
- Contact Spring (Material): Phosphor Bronze, Tin-plated/Gold-plated
Applications
AI Translation
- Flat cable compatible
- PCB layout
C2915526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.0K-GL-14PB | HDGC | SMD,P=1mm(Staggered Pins) | 2,925 | $ 0.1447 | ||
| 1.0K-GL-14PBF | HDGC | SMD,P=1mm(Staggered Pins) | 261 | $ 0.1442 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



