LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
HDGC 1.0K-LS-18PWB product image
  • 1.0K-LS-18PWB thumbnail 1
  • 1.0K-LS-18PWB thumbnail 2
  • 1.0K-LS-18PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC 1.0K-LS-18PWB

Manufacturer
HDGCAsian Brands
MPN
1.0K-LS-18PWB
LCSC Part #
C2915466
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 18POS 1mm TOP CNT SMD R/A
Datasheetpdf iconHDGC 1.0K-LS-18PWB
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 342
342 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.2216$ 0.0665$ 0.40
60+$ 0.1651$ 0.0496$ 2.98
168+$ 0.1453$ 0.0436$ 7.32
600+$ 0.1205$ 0.0362$ 21.72
3,024+$ 0.1095$ 0.0329$ 99.49
6,048+$ 0.1029$ 0.0309$ 186.88
Standard Packaging24/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHDGC
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts18P
Pitch1mm
Current Rating400mA
Voltage Rating (Max)50V
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Features

AI Translation
  • Rated Current: 0~4A
  • Rated Voltage: 50V
  • Withstanding Voltage: 200V
  • Contact Resistance: 20mΩ
  • Insulation Resistance: 500MΩ
  • Operating Temperature: -20℃ ~ +85℃
  • Housing (Material): LCP, UL94V-0
  • Latch (Material): LCP, UL94V-0
  • Spring Contact (Material): Phosphor Bronze, Tin-plated/Gold-plated
  • Solder Tab (Material): Phosphor Bronze, Tin-plated/Gold-plated

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1.0K-ES-18PWBHDGCSMD,P=1mm,Surface Mount,Right Angle966$ 0.1293

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.