LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
STE S07S1B300KN0B0S0N0 product image
  • S07S1B300KN0B0S0N0 thumbnail 1
  • S07S1B300KN0B0S0N0 thumbnail 2
  • S07S1B300KN0B0S0N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

STE S07S1B300KN0B0S0N0RoHS

Manufacturer
STEAsian Brands
MPN
S07S1B300KN0B0S0N0
LCSC Part #
C2914830
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 30pF 3kV SL TH
Datasheetpdf iconSTE S07S1B300KN0B0S0N0
In-Stock: 610
610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0447$ 0.45
100+$ 0.0359$ 3.59
300+$ 0.0314$ 9.42
1,000+$ 0.0281$ 28.10
5,000+$ 0.0254$ 127.00
10,000+$ 0.0241$ 241.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSTE
PackagingThrough Hole,P=5mm
Capacitance30pF
Body Thickness3.5mm
Temperature CoefficientSL
Tolerance±10%
Voltage Rating3kV
Pin Spacing5mm